ATP208-TL-H | |
---|---|
DigiKey Part Number | 869-1083-2-ND - Tape & Reel (TR) 869-1083-1-ND - Cut Tape (CT) 869-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATP208-TL-H |
Description | MOSFET N-CH 40V 90A ATPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Ta) 60W (Tc) Surface Mount ATPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4510 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | ATPAK | |
Package / Case | ||
Base Product Number |