ATPAK (2 Leads+Tab) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,261 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.03245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Ta) | 4V, 10V | 29.5mOhm @ 18A, 10V | - | 55 nC @ 10 V | ±20V | 2400 pF @ 20 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock Check Lead Time | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥20.20364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 6.5mOhm @ 50A, 10V | - | 250 nC @ 10 V | ±20V | 13000 pF @ 20 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 83,489 Marketplace | 3,000 : ¥2.49906 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | - | - | 25A (Tj) | - | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 15,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Ta) | 4.5V, 10V | 17mOhm @ 18A, 10V | - | 17 nC @ 10 V | ±20V | 985 pF @ 10 V | - | 30W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 60,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | - | - | - | 35A (Tj) | - | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 15,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta) | 4.5V, 10V | 16mOhm @ 20A, 10V | - | 27 nC @ 10 V | ±20V | 1630 pF @ 20 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 8,856 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 8.2mOhm @ 38A, 10V | - | 44 nC @ 10 V | ±20V | 2750 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 8.2mOhm @ 38A, 10V | - | 44 nC @ 10 V | ±20V | 2750 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 2,476 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 65A (Ta) | 4.5V, 10V | 9.1mOhm @ 33A, 10V | - | 54 nC @ 10 V | ±20V | 2710 pF @ 20 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 76,117 Marketplace | 3,000 : ¥6.47797 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | - | - | - | 95A (Tj) | - | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 86,914 Marketplace | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.93260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 12mOhm @ 25A, 10V | - | 27 nC @ 10 V | ±20V | 1650 pF @ 10 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta) | 4V, 10V | 43mOhm @ 13A, 10V | - | 33.5 nC @ 10 V | ±20V | 1450 pF @ 20 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 55A (Ta) | 4.5V, 10V | 13mOhm @ 28A, 10V | - | 47 nC @ 10 V | ±20V | 2430 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 66,000 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Ta) | 10V | 2.7Ohm @ 2.5A, 10V | - | 13.6 nC @ 10 V | ±30V | 350 pF @ 30 V | - | 70W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock 1,978 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Ta) | 4.5V, 10V | 10.4mOhm @ 35A, 10V | - | 79.5 nC @ 10 V | ±20V | 3850 pF @ 20 V | - | 60W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
2,784 In Stock | 1 : ¥14.53000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Ta) | 10V | 33mOhm @ 20A, 10V | - | 68 nC @ 10 V | ±20V | 4000 pF @ 20 V | - | 70W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Ta) | 4.5V, 10V | 13mOhm @ 35A, 10V | - | 115 nC @ 10 V | ±20V | 5400 pF @ 20 V | - | 70W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.42581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta) | 4.5V, 10V | 30mOhm @ 13A, 10V | - | 18.5 nC @ 10 V | ±20V | 875 pF @ 10 V | - | 30W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.30045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 4V, 10V | 16mOhm @ 25A, 10V | - | 58 nC @ 10 V | ±20V | 3150 pF @ 20 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Ta) | 4.5V, 10V | 25mOhm @ 15A, 10V | - | 29 nC @ 10 V | ±20V | 1380 pF @ 20 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Ta) | 4.5V, 10V | 18.5mOhm @ 20A, 10V | - | 34 nC @ 10 V | ±20V | 1490 pF @ 10 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.42382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Ta) | 4V, 10V | 23mOhm @ 18A, 10V | - | 34.5 nC @ 10 V | ±20V | 1820 pF @ 20 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 8.4mOhm @ 38A, 10V | - | 76 nC @ 10 V | ±20V | 3950 pF @ 10 V | - | 60W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Ta) | 4.5V, 10V | 5.6mOhm @ 50A, 10V | - | 70 nC @ 10 V | ±20V | 4600 pF @ 10 V | - | 60W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | 4.5V, 10V | 6mOhm @ 45A, 10V | - | 83 nC @ 10 V | ±20V | 4510 pF @ 20 V | - | 60W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) |