FDD8453LZ-F085 | |
---|---|
DigiKey Part Number | FDD8453LZ-F085TR-ND - Tape & Reel (TR) FDD8453LZ-F085CT-ND - Cut Tape (CT) FDD8453LZ-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8453LZ-F085 |
Description | MOSFET N-CH 40V 50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 118W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3515 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 118W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.74500 | ¥97.45 |
100 | ¥7.58180 | ¥758.18 |
500 | ¥6.42630 | ¥3,213.15 |
1,000 | ¥5.23490 | ¥5,234.90 |