74LCX16244MTDX | |
---|---|
DigiKey Part Number | 74LCX16244MTDXTR-ND - Tape & Reel (TR) 74LCX16244MTDXCT-ND - Cut Tape (CT) 74LCX16244MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX16244MTDX |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16244MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.86500 | ¥138.65 |
25 | ¥13.08120 | ¥327.03 |
100 | ¥10.46450 | ¥1,046.45 |
250 | ¥9.15640 | ¥2,289.10 |
500 | ¥8.89476 | ¥4,447.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.06351 | ¥7,063.51 |
2,000 | ¥6.80186 | ¥13,603.72 |
5,000 | ¥6.54027 | ¥32,701.35 |
10,000 | ¥6.47551 | ¥64,755.10 |