74LCX14MTCX

DigiKey Part Number
74LCX14MTCXTR-ND - Tape & Reel (TR)
74LCX14MTCXCT-ND - Cut Tape (CT)
74LCX14MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX14MTCX
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX14MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.6V
Input Logic Level - High
1.7V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.58900¥45.89
25¥4.28240¥107.06
100¥3.18210¥318.21
250¥2.69248¥673.12
500¥2.57016¥1,285.08
1,000¥1.89704¥1,897.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.77463¥4,436.57
5,000¥1.65224¥8,261.20
12,500¥1.56658¥19,582.25
25,000¥1.52985¥38,246.25
Manufacturers Standard Package