74LCX138MTCX | |
---|---|
DigiKey Part Number | 74LCX138MTCXTR-ND - Tape & Reel (TR) 74LCX138MTCXCT-ND - Cut Tape (CT) 74LCX138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX138MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.20300 | ¥52.03 |
25 | ¥4.88640 | ¥122.16 |
100 | ¥3.70480 | ¥370.48 |
250 | ¥3.15292 | ¥788.23 |
500 | ¥2.99514 | ¥1,497.57 |
1,000 | ¥2.28581 | ¥2,285.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12820 | ¥5,320.50 |
5,000 | ¥2.04935 | ¥10,246.75 |
12,500 | ¥1.97054 | ¥24,631.75 |
25,000 | ¥1.95103 | ¥48,775.75 |