74LCX07MX | |
---|---|
DigiKey Part Number | 74LCX07MXTR-ND - Tape & Reel (TR) 74LCX07MXCT-ND - Cut Tape (CT) 74LCX07MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX07MX |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX07MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |