74LCX07MTCX | |
---|---|
DigiKey Part Number | 74LCX07MTCXTR-ND - Tape & Reel (TR) 74LCX07MTCXCT-ND - Cut Tape (CT) 74LCX07MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX07MTCX |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.75200 | ¥47.52 |
25 | ¥4.43440 | ¥110.86 |
100 | ¥3.29510 | ¥329.51 |
250 | ¥2.78804 | ¥697.01 |
500 | ¥2.66140 | ¥1,330.70 |
1,000 | ¥1.96438 | ¥1,964.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83762 | ¥4,594.05 |
5,000 | ¥1.71089 | ¥8,554.45 |
12,500 | ¥1.62218 | ¥20,277.25 |
25,000 | ¥1.58416 | ¥39,604.00 |