1SS400T5G | |
---|---|
DigiKey Part Number | 1SS400T5GOSTR-ND - Tape & Reel (TR) 1SS400T5GOSCT-ND - Cut Tape (CT) 1SS400T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400T5G |
Description | DIODE GEN PURP 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.31690 | ¥131.69 |
500 | ¥1.07450 | ¥537.25 |
1,000 | ¥0.79717 | ¥797.17 |
2,000 | ¥0.67066 | ¥1,341.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.64122 | ¥5,129.76 |
16,000 | ¥0.55456 | ¥8,872.96 |
24,000 | ¥0.54416 | ¥13,059.84 |
56,000 | ¥0.45058 | ¥25,232.48 |