1N5932BRLG | |
---|---|
DigiKey Part Number | 1N5932BRLGOSTR-ND - Tape & Reel (TR) 1N5932BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5932BRLG |
Description | DIODE ZENER 20V 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96620 | ¥196.62 |
500 | ¥1.53506 | ¥767.53 |
1,000 | ¥1.24773 | ¥1,247.73 |
2,000 | ¥1.11543 | ¥2,230.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.05871 | ¥6,352.26 |
12,000 | ¥0.98309 | ¥11,797.08 |
30,000 | ¥0.96040 | ¥28,812.00 |
60,000 | ¥0.93592 | ¥56,155.20 |