1N5913BRLG | |
---|---|
DigiKey Part Number | 1N5913BRLGOSTR-ND - Tape & Reel (TR) 1N5913BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5913BRLG |
Description | DIODE ZENER 3.3V 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥1.74210 | ¥174.21 |
500 | ¥1.61274 | ¥806.37 |
1,000 | ¥1.09667 | ¥1,096.67 |
2,000 | ¥1.00960 | ¥2,019.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.96766 | ¥5,805.96 |
12,000 | ¥0.87090 | ¥10,450.80 |
30,000 | ¥0.85800 | ¥25,740.00 |
60,000 | ¥0.80639 | ¥48,383.40 |