NZX5V1A,133 | |
---|---|
DigiKey Part Number | 1727-4752-1-ND - Cut Tape (CT) 1727-4752-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX5V1A,133 |
Description | DIODE ZENER 4.9V 500MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.9 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.61000 | ¥61.00 |
500 | ¥0.47928 | ¥239.64 |
1,000 | ¥0.33283 | ¥332.83 |
2,000 | ¥0.27573 | ¥551.46 |
5,000 | ¥0.26073 | ¥1,303.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22190 | ¥2,219.00 |
30,000 | ¥0.20526 | ¥6,157.80 |
50,000 | ¥0.17752 | ¥8,876.00 |
100,000 | ¥0.16642 | ¥16,642.00 |
250,000 | ¥0.14756 | ¥36,890.00 |