1N4936RLG | |
---|---|
DigiKey Part Number | 1N4936RLGOSTR-ND - Tape & Reel (TR) 1N4936RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936RLG |
Description | DIODE GEN PURP 400V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥0.94170 | ¥94.17 |
500 | ¥0.78518 | ¥392.59 |
1,000 | ¥0.54554 | ¥545.54 |
2,000 | ¥0.47281 | ¥945.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43855 | ¥2,192.75 |
10,000 | ¥0.36369 | ¥3,636.90 |
25,000 | ¥0.35726 | ¥8,931.50 |
50,000 | ¥0.32090 | ¥16,045.00 |
125,000 | ¥0.27811 | ¥34,763.75 |