1N4735ATR | |
---|---|
DigiKey Part Number | 1N4735AFSTR-ND - Tape & Reel (TR) 1N4735AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4735ATR |
Description | DIODE ZENER 6.2V 1W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4735ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77340 | ¥77.34 |
500 | ¥0.64512 | ¥322.56 |
1,000 | ¥0.44826 | ¥448.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38849 | ¥1,165.47 |
6,000 | ¥0.36037 | ¥2,162.22 |
9,000 | ¥0.29884 | ¥2,689.56 |
30,000 | ¥0.29357 | ¥8,807.10 |
75,000 | ¥0.26368 | ¥19,776.00 |
150,000 | ¥0.22852 | ¥34,278.00 |