1N4745ATR | |
---|---|
DigiKey Part Number | 1N4745AFSTR-ND - Tape & Reel (TR) 1N4745AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4745ATR |
Description | DIODE ZENER 16V 1W DO41 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.80620 | ¥80.62 |
500 | ¥0.67254 | ¥336.27 |
1,000 | ¥0.46730 | ¥467.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40499 | ¥1,214.97 |
6,000 | ¥0.37567 | ¥2,254.02 |
9,000 | ¥0.31153 | ¥2,803.77 |
30,000 | ¥0.30603 | ¥9,180.90 |
75,000 | ¥0.27488 | ¥20,616.00 |
150,000 | ¥0.23823 | ¥35,734.50 |