1N4447TR | |
---|---|
DigiKey Part Number | 1N4447TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4447TR |
Description | DIODE GEN PURP 100V DO35 |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole DO-35 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |