1N916B | |
---|---|
DigiKey Part Number | 1N916B-ND |
Manufacturer | |
Manufacturer Product Number | 1N916B |
Description | DIODE GEN PURP 100V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N916B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76300 | ¥7.63 |
100 | ¥0.41050 | ¥41.05 |
500 | ¥0.32230 | ¥161.15 |
1,000 | ¥0.22387 | ¥223.87 |
2,000 | ¥0.18546 | ¥370.92 |
5,000 | ¥0.17537 | ¥876.85 |
10,000 | ¥0.14925 | ¥1,492.50 |
50,000 | ¥0.11940 | ¥5,970.00 |