SA406040 | |
---|---|
DigiKey Part Number | ED3033-ND |
Manufacturer | |
Manufacturer Product Number | SA406040 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Contact Material - Post | Brass | |
Housing Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
12 | ¥16.68000 | ¥200.16 |
36 | ¥15.97028 | ¥574.93 |
60 | ¥15.61500 | ¥936.90 |
108 | ¥14.90537 | ¥1,609.78 |
252 | ¥13.48591 | ¥3,398.45 |
504 | ¥12.42123 | ¥6,260.30 |
1,008 | ¥10.64677 | ¥10,731.94 |
2,508 | ¥9.93701 | ¥24,922.02 |