SA406040

DigiKey Part Number
ED3033-ND
Manufacturer
Manufacturer Product Number
SA406040
Description
CONN IC DIP SOCKET 40POS GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
40 (2 x 20)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
80.0µin (2.03µm)
Contact Material - Post
Brass
Housing Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
4mOhm
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.13000¥19.13
12¥16.68000¥200.16
36¥15.97028¥574.93
60¥15.61500¥936.90
108¥14.90537¥1,609.78
252¥13.48591¥3,398.45
504¥12.42123¥6,260.30
1,008¥10.64677¥10,731.94
2,508¥9.93701¥24,922.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.