ED020PLCZ | |
---|---|
DigiKey Part Number | ED3062-5-ND |
Manufacturer | |
Manufacturer Product Number | ED020PLCZ |
Description | CONN SOCKET PLCC 20POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 20 (4 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
37 | ¥5.53378 | ¥204.75 |
74 | ¥5.41622 | ¥400.80 |
111 | ¥5.18108 | ¥575.10 |
259 | ¥4.70969 | ¥1,219.81 |
518 | ¥4.23882 | ¥2,195.71 |
1,036 | ¥3.76788 | ¥3,903.52 |
2,516 | ¥3.41461 | ¥8,591.16 |