8420-21B1-RK-TP | |
---|---|
DigiKey Part Number | 3M2021B1-ND |
Manufacturer | |
Manufacturer Product Number | 8420-21B1-RK-TP |
Description | CONN SOCKET PLCC 20POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8420-21B1-RK-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 20 (4 x 5) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.82400 | ¥128.24 |
39 | ¥12.27897 | ¥478.88 |
78 | ¥12.00526 | ¥936.41 |
117 | ¥11.45932 | ¥1,340.74 |
273 | ¥10.36810 | ¥2,830.49 |
507 | ¥9.54961 | ¥4,841.65 |
1,014 | ¥8.18536 | ¥8,299.96 |
2,535 | ¥7.63965 | ¥19,366.51 |