XW4H-06A1 | |
---|---|
DigiKey Part Number | Z5625-ND |
Manufacturer | |
Manufacturer Product Number | XW4H-06A1 |
Description | TERM BLOCK PLUG 6POS STR 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥44.97300 | ¥449.73 |
25 | ¥42.12960 | ¥1,053.24 |
75 | ¥37.44653 | ¥2,808.49 |
150 | ¥36.63267 | ¥5,494.90 |
300 | ¥33.78363 | ¥10,135.09 |
525 | ¥30.52749 | ¥16,026.93 |
1,050 | ¥27.06772 | ¥28,421.11 |