XW4K-06A1-V1 | |
---|---|
DigiKey Part Number | Z5632TR-ND - Tape & Reel (TR) Z5632CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4K-06A1-V1 |
Description | TERM BLOCK HDR 6POS VERT 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Latches | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.293" (7.44mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥25.04800 | ¥250.48 |
25 | ¥23.46040 | ¥586.51 |
50 | ¥20.85460 | ¥1,042.73 |
100 | ¥20.40140 | ¥2,040.14 |
250 | ¥18.81492 | ¥4,703.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.00136 | ¥8,500.68 |
1,000 | ¥15.07451 | ¥15,074.51 |
1,500 | ¥14.73447 | ¥22,101.71 |
2,500 | ¥14.45110 | ¥36,127.75 |
5,000 | ¥14.16776 | ¥70,838.80 |