XW4L-04A1-H1 | |
---|---|
DigiKey Part Number | Z5636TR-ND - Tape & Reel (TR) Z5636CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4L-04A1-H1 |
Description | TERM BLK 4P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥19.11200 | ¥191.12 |
25 | ¥17.71360 | ¥442.84 |
50 | ¥15.92700 | ¥796.35 |
100 | ¥15.53870 | ¥1,553.87 |
250 | ¥13.59676 | ¥3,399.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.43128 | ¥6,215.64 |
1,000 | ¥11.26582 | ¥11,265.82 |
1,500 | ¥10.48885 | ¥15,733.27 |
2,500 | ¥10.10036 | ¥25,250.90 |
5,000 | ¥9.90613 | ¥49,530.65 |