XG5N-601-U | |
---|---|
DigiKey Part Number | OR1139-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-601-U |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-601-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥36.34500 | ¥363.45 |
25 | ¥34.42200 | ¥860.55 |
50 | ¥33.62240 | ¥1,681.12 |
100 | ¥32.02150 | ¥3,202.15 |
300 | ¥28.01897 | ¥8,405.69 |
500 | ¥27.21846 | ¥13,609.23 |
1,000 | ¥23.21569 | ¥23,215.69 |
2,500 | ¥21.61464 | ¥54,036.60 |