G9TB-U1ATH-E DC12 | |
---|---|
DigiKey Part Number | Z8844-ND |
Manufacturer | |
Manufacturer Product Number | G9TB-U1ATH-E DC12 |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 276VAC - Max | |
Load - Max Switching | 33120VA | |
Coil Current | 225 mA | |
Coil Type | Latching, Single Coil | |
Features | UL Pending | |
Termination Style | Square Lug | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 53.3 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.28000 | ¥175.28 |
10 | ¥155.82200 | ¥1,558.22 |
25 | ¥148.03320 | ¥3,700.83 |
50 | ¥140.24240 | ¥7,012.12 |
100 | ¥132.45180 | ¥13,245.18 |
250 | ¥120.76476 | ¥30,191.19 |
450 | ¥112.97360 | ¥50,838.12 |