G9TA-U1ATH DC12 | |
---|---|
DigiKey Part Number | Z8840-ND |
Manufacturer | |
Manufacturer Product Number | G9TA-U1ATH DC12 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 15000VA | |
Coil Current | 83 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Square Lug | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.95000 | ¥119.95 |
10 | ¥106.61600 | ¥1,066.16 |
25 | ¥101.28560 | ¥2,532.14 |
50 | ¥95.95480 | ¥4,797.74 |
100 | ¥90.62490 | ¥9,062.49 |
250 | ¥82.62848 | ¥20,657.12 |
450 | ¥77.29753 | ¥34,783.89 |
950 | ¥73.29942 | ¥69,634.45 |