G7L-2A-X-SI DC24 | |
---|---|
DigiKey Part Number | 39-G7L-2A-X-SIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-X-SI DC24 |
Description | LOW CR 1000VDC PCB RELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-X-SI DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 1000VDC - Max | |
Load - Max Switching | 30000W | |
Coil Current | 95.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 250 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥587.07000 | ¥587.07 |
10 | ¥512.82800 | ¥5,128.28 |
25 | ¥485.96280 | ¥12,149.07 |
40 | ¥472.73075 | ¥18,909.23 |
80 | ¥453.87413 | ¥36,309.93 |