G6S-2F-TRDC3 | |
---|---|
DigiKey Part Number | Z2187TR-ND - Tape & Reel (TR) Z2187CT-ND - Cut Tape (CT) Z2187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-TRDC3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-TRDC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.36000 | ¥37.36 |
10 | ¥35.03800 | ¥350.38 |
25 | ¥31.14840 | ¥778.71 |
50 | ¥29.58940 | ¥1,479.47 |
100 | ¥28.03240 | ¥2,803.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥24.91785 | ¥9,967.14 |
800 | ¥23.36056 | ¥18,688.45 |
1,200 | ¥21.80321 | ¥26,163.85 |
2,800 | ¥21.41386 | ¥59,958.81 |