LMS36355QRNLTQ1 | |
---|---|
DigiKey Part Number | 296-47481-2-ND - Tape & Reel (TR) 296-47481-1-ND - Cut Tape (CT) 296-47481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS36355QRNLTQ1 |
Description | IC REG BUCK 5V 3.5A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS36355QRNLTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.64900 | ¥476.49 |
25 | ¥45.43040 | ¥1,135.76 |
100 | ¥39.44650 | ¥3,944.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.67364 | ¥9,418.41 |
500 | ¥34.34968 | ¥17,174.84 |
1,250 | ¥29.91742 | ¥37,396.78 |
2,500 | ¥28.80936 | ¥72,023.40 |