G3VM-61PR1(TR05) | |
---|---|
DigiKey Part Number | Z3661TR-ND - Tape & Reel (TR) Z3661CT-ND - Cut Tape (CT) Z3661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61PR1(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61PR1(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.97000 | ¥102.97 |
10 | ¥96.50700 | ¥965.07 |
25 | ¥85.78640 | ¥2,144.66 |
50 | ¥81.49800 | ¥4,074.90 |
100 | ¥77.20840 | ¥7,720.84 |
250 | ¥68.62960 | ¥17,157.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.34010 | ¥32,170.05 |
1,000 | ¥60.05077 | ¥60,050.77 |