MGFW804812 | |
---|---|
DigiKey Part Number | 1776-MGFW804812-ND |
Manufacturer | |
Manufacturer Product Number | MGFW804812 |
Description | DC DC CONVERTER +/-12V 82W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or 24V -12V 3.4A, 3.4A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW804812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.4A, 3.4A | |
Power (Watts) | 82 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥712.45000 | ¥712.45 |
5 | ¥706.75000 | ¥3,533.75 |
10 | ¥701.10100 | ¥7,011.01 |
25 | ¥655.86800 | ¥16,396.70 |
50 | ¥633.25180 | ¥31,662.59 |
100 | ¥601.58980 | ¥60,158.98 |