G3VM-354J | |
---|---|
DigiKey Part Number | Z2455-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-354J |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-354J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.81000 | ¥106.81 |
10 | ¥94.92500 | ¥949.25 |
25 | ¥90.18080 | ¥2,254.52 |
50 | ¥85.43620 | ¥4,271.81 |
100 | ¥80.68900 | ¥8,068.90 |
250 | ¥73.56928 | ¥18,392.32 |
500 | ¥68.82304 | ¥34,411.52 |
1,000 | ¥65.26316 | ¥65,263.16 |