G3VM-402J | |
---|---|
DigiKey Part Number | Z2099-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-402J |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-402J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥39.66800 | ¥396.68 |
25 | ¥35.26000 | ¥881.50 |
50 | ¥33.49560 | ¥1,674.78 |
200 | ¥31.73290 | ¥6,346.58 |
400 | ¥28.20693 | ¥11,282.77 |
600 | ¥26.44407 | ¥15,866.44 |
1,000 | ¥24.68107 | ¥24,681.07 |