TLMY1000-GS15 | |
---|---|
DigiKey Part Number | 751-TLMY1000-GS15TR-ND - Tape & Reel (TR) 751-TLMY1000-GS15CT-ND - Cut Tape (CT) 751-TLMY1000-GS15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMY1000-GS15 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.36270 | ¥136.27 |
1,000 | ¥1.06639 | ¥1,066.39 |
2,000 | ¥0.97756 | ¥1,955.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88868 | ¥4,443.40 |
10,000 | ¥0.82943 | ¥8,294.30 |
25,000 | ¥0.79981 | ¥19,995.25 |
50,000 | ¥0.77018 | ¥38,509.00 |