G3VM-31HR | |
---|---|
DigiKey Part Number | Z8598-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-31HR |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.49000 | ¥88.49 |
10 | ¥82.92100 | ¥829.21 |
25 | ¥73.70920 | ¥1,842.73 |
75 | ¥70.02413 | ¥5,251.81 |
150 | ¥66.33853 | ¥9,950.78 |
300 | ¥58.96767 | ¥17,690.30 |
525 | ¥55.28215 | ¥29,023.13 |
1,050 | ¥51.59667 | ¥54,176.50 |