G2RL-1A-E-CF DC18 | |
---|---|
DigiKey Part Number | Z3828-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-CF DC18 |
Description | RELAY GEN PURPOSE SPST 16A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E-CF DC18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 7040VA, 4800W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 811 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.55000 | ¥31.55 |
10 | ¥29.55900 | ¥295.59 |
25 | ¥26.27880 | ¥656.97 |
50 | ¥24.96480 | ¥1,248.24 |
100 | ¥23.64990 | ¥2,364.99 |
300 | ¥21.02237 | ¥6,306.71 |
500 | ¥19.70850 | ¥9,854.25 |
1,000 | ¥18.39456 | ¥18,394.56 |
5,000 | ¥17.73757 | ¥88,687.85 |