G2RL-1A-E-CF DC12 | |
---|---|
DigiKey Part Number | Z3080-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-CF DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E-CF DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 7040VA, 4800W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.76000 | ¥29.76 |
10 | ¥27.89700 | ¥278.97 |
25 | ¥24.79480 | ¥619.87 |
50 | ¥23.55600 | ¥1,177.80 |
100 | ¥22.31630 | ¥2,231.63 |
300 | ¥19.83653 | ¥5,950.96 |
500 | ¥18.59656 | ¥9,298.28 |
1,000 | ¥17.35690 | ¥17,356.90 |
5,000 | ¥16.73698 | ¥83,684.90 |