EE-SF5-B | |
---|---|
DigiKey Part Number | OR503-ND |
Manufacturer | |
Manufacturer Product Number | EE-SF5-B |
Description | SENSR OPTO TRANS 5MM REFL TH PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SF5-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 30µs, 30µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |
10 | ¥48.78000 | ¥487.80 |
25 | ¥45.12120 | ¥1,128.03 |
200 | ¥39.02270 | ¥7,804.54 |
600 | ¥36.58372 | ¥21,950.23 |
1,000 | ¥34.14488 | ¥34,144.88 |