EE-SY169 | |
---|---|
DigiKey Part Number | OR581-ND |
Manufacturer | |
Manufacturer Product Number | EE-SY169 |
Description | SENSR OPTO TRANS 4MM REFL TH PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.157" (4mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SY169 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | 30µs, 30µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.29000 | ¥183.29 |
10 | ¥145.11600 | ¥1,451.16 |
100 | ¥118.38450 | ¥11,838.45 |