P2RF-05-S | |
---|---|
DigiKey Part Number | Z2058-ND |
Manufacturer | |
Manufacturer Product Number | P2RF-05-S |
Description | RELAY SOCKET 5 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | P2RF-05-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | G2R-1-S Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥52.42000 | ¥524.20 |
25 | ¥46.59560 | ¥1,164.89 |
50 | ¥44.26720 | ¥2,213.36 |
200 | ¥41.93690 | ¥8,387.38 |
400 | ¥37.27723 | ¥14,910.89 |
600 | ¥34.94737 | ¥20,968.42 |
1,000 | ¥32.61755 | ¥32,617.55 |