P2CF-08 | |
---|---|
DigiKey Part Number | Z2407-ND |
Manufacturer | |
Manufacturer Product Number | P2CF-08 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | P2CF-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.18000 | ¥132.18 |
10 | ¥117.48200 | ¥1,174.82 |
25 | ¥111.60400 | ¥2,790.10 |
60 | ¥105.73133 | ¥6,343.88 |
120 | ¥99.85725 | ¥11,982.87 |
300 | ¥91.04590 | ¥27,313.77 |
540 | ¥85.17217 | ¥45,992.97 |