H3CR-H8L AC100-120 S | |
---|---|
DigiKey Part Number | Z2387-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-H8L AC100-120 S |
Description | RELAY TIME DELAY 12SEC 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 12 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-H8L AC100-120 S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 12 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,162.54000 | ¥1,162.54 |
10 | ¥1,094.11500 | ¥10,941.15 |
25 | ¥1,025.73640 | ¥25,643.41 |
50 | ¥957.35440 | ¥47,867.72 |