H3CR-A8 AC24-48/DC12-48 | |
---|---|
DigiKey Part Number | Z2380-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-A8 AC24-48/DC12-48 |
Description | RELAY TIME DELAY 300HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-A8 AC24-48/DC12-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 48VAC, 12 ~ 48VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,089.94000 | ¥1,089.94 |
10 | ¥1,029.40400 | ¥10,294.04 |
25 | ¥968.85320 | ¥24,221.33 |
50 | ¥908.29880 | ¥45,414.94 |
100 | ¥847.74560 | ¥84,774.56 |