NV3Q-MR21 | |
---|---|
DigiKey Part Number | Z3177-ND |
Manufacturer | |
Manufacturer Product Number | NV3Q-MR21 |
Description | HMI TOUCHSCREEN 3.6" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.6" Monochrome |
Datasheet | Datasheet |
EDA/CAD Models | NV3Q-MR21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 3.6" | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |