XW2Z-200T-3 | |
---|---|
DigiKey Part Number | Z3236-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-200T-3 |
Description | CABLE ASSEMBLY INTERFACE 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Specifications | Interface, 6.56' (2.00m) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.09000 | ¥664.09 |
5 | ¥652.43400 | ¥3,262.17 |
10 | ¥640.79200 | ¥6,407.92 |
25 | ¥629.13720 | ¥15,728.43 |
50 | ¥619.81720 | ¥30,990.86 |
100 | ¥606.80720 | ¥60,680.72 |