NV3Q-ATT02 | |
---|---|
DigiKey Part Number | NV3Q-ATT02-ND |
Manufacturer | |
Manufacturer Product Number | NV3Q-ATT02 |
Description | MOUNTING ADAPTER NP3 PNL CUT NV3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Mounting Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | NP3, NV3Q Series | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,887.02000 | ¥1,887.02 |