NSJ12-TS01B-G5D | |
---|---|
DigiKey Part Number | NSJ12-TS01B-G5D-ND |
Manufacturer | |
Manufacturer Product Number | NSJ12-TS01B-G5D |
Description | CONTROL LOGIC 12" CPU45 BLK 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | NSJ12-TS01B-G5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 30 Modules (3 Racks) Max | |
Voltage - Supply | 24VDC | |
Display Type | TFT - Color LCD | |
Number of Characters Per Row | - | |
Communications | DeviceNet, Ethernet, RS-232C, USB | |
Memory Size | 32K Words | |
Mounting Type | Panel Mount | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Software | CX-One | |
Approval Agency | CE, cULus, UL | |
Weight | 5.9 lbs (2.7 kg) | |
Base Product Number |