XW2Z-500S-V | |
---|---|
DigiKey Part Number | Z10201-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-500S-V |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Interface | |
Number of Positions | 9, 9 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,576.36000 | ¥1,576.36 |
5 | ¥1,543.24600 | ¥7,716.23 |