HMC-EF283 | |
---|---|
DigiKey Part Number | Z9647-ND |
Manufacturer | |
Manufacturer Product Number | HMC-EF283 |
Description | MEMORY MODULE FLASH 256MB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Memory Module FLASH 256MB |
Datasheet | Datasheet |
EDA/CAD Models | HMC-EF283 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | FLASH | |
Memory Size | 256MB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,228.51000 | ¥3,228.51 |